
24-position, 2-row IEEE 488 receptacle connector with a straight, vertical, through-hole mounting orientation and a 2.16mm pitch. Features a shielded, metal housing in black with a female gender and a solder termination. Copper alloy contacts are plated with gold and tin, offering a contact post length of 3.81mm. Designed for a maximum operating temperature of 105°C and includes mating connector lock and PCB mount retention.
TE Connectivity 5554501-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.81mm |
| Depth | 22.23mm |
| Features | Shielded |
| Gender | Female |
| Height | 16.01mm |
| Housing Color | Black |
| Length | 56.01mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.16mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5554501-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.