
8-position, 8P modular connector with shielded, right-angle PCB mounting. Features gold-plated bronze contacts, a 1.5A current rating, and a 150V AC voltage rating. Constructed from black Nylon, this female connector operates between -40°C and 80°C and is UL94 V-0 flammability rated. It offers 64 loaded positions with a 2.54mm pitch and a 3.56mm tail length for solder termination.
TE Connectivity 5558505-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 21.34mm |
| Direction | Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 115.06mm |
| Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 64 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5558505-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.