
TE Connectivity 559094-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Height | 3.05inch |
| Lead Free | Not Applicable |
| Length | 9inch |
| Material | Aluminium, Metal |
| Mode | Multimode |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| Preloaded | Yes |
| Radiation Hardening | No |
| Width | 8.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 559094-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
