TE Connectivity 559094-3 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium, Metal |
| Mode | Singlemode |
| Mount | Wall |
| Packaging | Box |
| Preloaded | Yes |
| Radiation Hardening | No |
| Series | AMP |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 559094-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.