TE Connectivity 559542-1 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Height | 88.9mm |
| Lead Free | Not Applicable |
| Material | Steel |
| Mount | Rack |
| Preloaded | No |
| Series | AMP |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 559542-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.