TE Connectivity 559560-2 technical specifications.
| Body Material | Steel |
| Color | Black |
| ELV | Compliant |
| Height | 4.1inch |
| Lead Free | Not Applicable |
| Length | 15.13inch |
| Material | Steel, Metal |
| Mount | Wall |
| Number of Ports | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Preloaded | No |
| Radiation Hardening | No |
| Width | 8.37inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 559560-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.