
Hook-up wire featuring 26AWG solid conductor material with tin-plated copper strands. This single conductor wire boasts a 0.81mm outside diameter and ETFE insulation for durability. Rated for 600V AC, it operates across a wide temperature range from -65°C to 150°C. Supplied on a 5000-foot spool, this RoHS compliant wire is suitable for various cable applications.
TE Connectivity 55A0111-26-9 technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| Insulation Diameter | 0.032inch |
| Insulation Material | ETFE |
| Insulation Thickness | 0.13mm |
| Jacket Material | ETFE |
| Length | 5000foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.81mm |
| Package Quantity | 5000 |
| Packaging | Spool |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0111 |
| Stranding | 19 x 38 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Diameter | 0.81mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0111-26-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.