This 600V hook-up wire features a 22AWG copper conductor and ETFE insulation. It operates within a temperature range of -65°C to 150°C. The wire is constructed to meet the specifications of series MIL-W-22759 and MIL-C-27500, and is part of the 55A0811 series.
TE Connectivity 55A0811-22-9-F081CS2233 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Series | MIL-W-22759 and MIL-C-27500, 55A0811 |
| Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0811-22-9-F081CS2233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.