
Hook-up Wire 26AWG 1.06mm Silver Plated High Strength Copper Alloy 600V
TE Connectivity 55A0814-26-9 technical specifications.
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.04inch |
| Insulation Material | ETFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Package Quantity | 5000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0814, Raychem |
| Voltage | 600V |
| Wire/Cable Diameter | 1.02mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55A0814-26-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.