
Straight, shielded cable clamp kit for round wire/cable up to 0.53 inches in diameter. Features a metal package with a silver, nickel-plated thermoplastic shell. Includes a mating connector lock and strain relief. Compliant with ELV and RoHS standards, constructed with lead-free materials.
TE Connectivity 5745833-1 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Depth | 48.76mm |
| ELV | Compliant |
| Height | 17.27mm |
| Lead Free | Lead Free |
| Length | 53.08mm |
| Material | Thermoplastic |
| Mating Connector Lock | Yes (With) |
| Mount | Cable |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Copper, Metal, Thermoplastic |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shell Finish | Nickel |
| Shell Material | Thermoplastic |
| Shell Size | B |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 0.53inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5745833-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.