High-speed fine-pitch connector with 266 positions and a 0.025-inch pitch, supporting data rates up to 10Gbps with differential signaling. Features a 2-row configuration, 133 columns, and 7 power positions, utilizing copper alloy contacts with gold, tin, and matte plating. Designed for vertical orientation with both surface mount and through-hole termination options, offering a mated stacking height of 27mm and a stackable design. Operating temperature range from -55°C to 125°C, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 5767025-7 technical specifications.
| Boss | Yes (With) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 1.6285mm |
| Contact Plating | Gold, Tin, Matte |
| Data Rate | 10Gbps |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.699inch |
| Housing Color | Black |
| Length | 101.6mm |
| Mated Stacking Heights | 27mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Columns | 133 |
| Number of Contacts | 266 |
| Number of Positions | 266 |
| Number of Power Positions | 7 |
| Number of Rows | 2 |
| Number of Signal Positions | 266 |
| Orientation | Vertical |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.025inch |
| Plating Thickness | 6.35um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MICTOR |
| Stack Height | 17.96mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5767025-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.