
5-position, 1-row battery connector with a 5mm pitch, designed for through-hole mounting and right-angle orientation. Features brass male contacts with tin plating for reliable conductivity, rated for 7A current and 12V DC voltage. The black polyphthalamide housing ensures durability and a UL94 V-0 flammability rating. Operates within a temperature range of -30°C to 70°C, with RoHS and ELV compliance.
TE Connectivity 5787428-1 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polymer |
| Lead Free | Not Applicable |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 88 |
| Packaging | Tray |
| Pitch | 5mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787428-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
