Accelerometer ±200g 2.5V/3.3V/5V/9V 0.8mV/g 4-Pin
TE Connectivity 58-0200-360-01 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 13.97 |
| Package Width (mm) | 6.35 |
| Package Height (mm) | 6.35 |
| Seated Plane Height (mm) | 6.35 |
| Package Material | Aluminum |
| Acceleration | ±200g |
| Max Operating Supply Voltage | 10V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Device Sensitivity Range | 0.8mV/g |
| Min Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 2.5|3.3|5|9V |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 9031808085 |
| Schedule B | 9031808080 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 58-0200-360-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.