TE Connectivity 5903-0510-030 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Package Length | 44.7 |
| Tolerance | 10 |
| Resistance | 5000 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 5903-0510-030 to view detailed technical specifications.
No datasheet is available for this part.