TE Connectivity 5EB1 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 5A |
| Depth | 16.8mm |
| Frequency | 50Hz |
| Height | 64.3mm |
| Lead Free | Lead Free |
| Leakage Current | 210uA |
| Length | 57.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Number of Phases | 1 |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5EB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.