
This 250V 5A power line filter is a chassis mount, flanges design with a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It is compliant with UL, CSA, and VDE approvals and is lead free. The filter has a leakage current of 210uA and is suitable for use with 50/60 Hz frequencies.
TE Connectivity 5EB3 technical specifications.
| Approvals | UL, CSA, VDE |
| Current | 5A |
| Current Rating | 5A |
| Frequency | 50Hz |
| Lead Free | Lead Free |
| Leakage Current | 210uA |
| Length | 64.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 108 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Termination | Lead Wire |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5EB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.