
Unfiltered Power Entry Module with 3 positions, rated for 250VAC and 5A. Features include a built-in fuse, quick connect termination, and a straight, male connector. This panel-mount module offers a capacitance of 11nF and operates within a frequency range of 150 to 30000 KHz. Approvals include UL, CSA, and VDE, with RoHS compliance.
TE Connectivity 5EFLA2S technical specifications.
| Approvals | UL, CSA, VDE |
| Capacitance | 11nF |
| Package/Case | Module |
| Current | 5A |
| Current Rating | 5A |
| Depth | 68.1mm |
| ELV | Compliant |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 150 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5EFLA2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
