
Single-phase EMI/RFI power line filter designed for AC applications, operating at 50/60 Hz with a 5A current rating. Features include 250V AC voltage rating, 1.032mH inductance, and 210µA leakage current. This chassis-mount filter, with lead wire termination, is UL approved, lead-free, and RoHS compliant, suitable for operation between -10°C and 40°C.
TE Connectivity 5ER3 technical specifications.
| Application(s) | AC |
| Approvals | UL |
| Current | 5A |
| Current Rating | 5A |
| Depth | 85.1mm |
| ELV | Compliant |
| Frequency | 50Hz |
| Inductance | 1.032mH |
| Lead Free | Lead Free |
| Leakage Current | 210uA |
| Length | 52.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | R |
| Termination | Lead Wire |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5ER3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.