
TE Connectivity 5ER7 technical specifications.
| Approvals | UL |
| Current | 5A |
| Current Rating | 5A |
| ELV | Compliant |
| Frequency | 50Hz |
| Lead Free | Lead Free |
| Leakage Current | 210uA |
| Max Current Rating | 5A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | R |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5ER7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
