This thermistor is a 2.4mm diameter device with a through hole mounting style, designed to operate within a temperature range of -40 to 125°C. The device has a resistance range of 1500 to 6000 ohms at 25°C and a sensitivity index range of 3850 to 4100. The thermistor's accuracy is specified as ±0.5%. The device is suitable for use in various applications requiring temperature sensing and monitoring.
TE Connectivity 5K3A1B technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Product Diameter (mm) | 2.4(Max) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | -4.5 to -4 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±0.5% |
| Resistance @ 25C | 5000Ohm |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 5K3A1B to view detailed technical specifications.
No datasheet is available for this part.