
TE Connectivity 5RL-501 technical specifications.
| Current Rating | 500A |
| Input Current | 500A |
| Mount | Panel |
| Output Current | 5A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5RL-501 to view detailed technical specifications.
No datasheet is available for this part.