
TE Connectivity 5VK3 technical specifications.
| Approvals | UL |
| Capacitance | 203nF |
| Current | 5A |
| Current Rating | 5A |
| Depth | 1.16inch |
| ELV | Compliant |
| Inductance | 516uH |
| Lead Free | Contains Lead |
| Leakage Current | 400uA |
| Length | 2.81inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Panel |
| Package Quantity | 12 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| RoHS Compliant | Yes |
| Series | K |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 1.81inch |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5VK3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.