
This cable mount contact features a contact current rating of 16A and is constructed from copper alloy with a silver plating. It has a length of 25mm and is designed for cable mounting. The contact is compliant with ELV regulations and is packaged in bags of 50 units. The contact is also RoHS compliant and suitable for use in applications where a high level of reliability is required.
TE Connectivity 6-1105100-1 technical specifications.
| Contact Current Rating | 16A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | N/A |
| Depth | 4.5mm |
| ELV | Compliant |
| Gender | Male |
| Length | 25mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | HE/HA, HTS |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1105100-1 to view detailed technical specifications.
No datasheet is available for this part.