
DPDT General Purpose Signal Relay with a 10A contact current rating and 240V AC contact voltage rating. Features silver contacts, a 12V AC coil voltage, and 1.86W coil power. Operates with a 15ms operate time and 10ms release time, requiring a 3.6V dropout voltage. Mounts via socket and is RoHS compliant.
TE Connectivity 6-1393090-3 technical specifications.
| Actuating System | AC |
| Coil Power | 1.86W |
| Coil Resistance | 24R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Dropout Voltage | 3.6V |
| ELV | Compliant |
| Height | 57mm |
| Lead Free | Not Applicable |
| Length | 1.402inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | MT, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 2.824oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393090-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.