
DPDT General Purpose Electromechanical Relay with a 20A contact current rating and 240VAC contact voltage rating. Features a 12VAC coil voltage with 230mA coil current, 2.8W coil power, and 18Ω coil resistance. Operates within a -45°C to 45°C temperature range, with 20ms operate and release times. Panel mount termination via solder, with Silver, Cadmium contacts.
TE Connectivity 6-1393114-8 technical specifications.
| Actuating System | AC |
| Coil Current | 230mA |
| Coil Power | 2.8W |
| Coil Resistance | 18R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 35.7mm |
| Lead Free | Not Applicable |
| Length | 50mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operate Time | 20ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | KUHP |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 92g |
| Width | 1.531inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393114-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
