Power relay contactor featuring a 3PST (3 Pole Single Throw) configuration with a 40A contact current rating and a 600V AC maximum voltage rating. Operates with a 120V DC coil voltage, drawing 57mA with 7.5W coil power and 2.11kΩ coil resistance. Designed for panel mounting with screw termination, this non-latching relay offers a wide operating temperature range from -55°C to 65°C and meets UL94 V-0 flammability rating.
TE Connectivity 6-1393132-1 technical specifications.
| Actuating System | DC |
| Package/Case | 120 |
| Coil Current | 57mA |
| Coil Power | 7.5W |
| Coil Resistance | 2.11kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 120V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Max Current Rating | 40A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Poles | 3 |
| Package Quantity | 9 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | P40 |
| Termination | Screw |
| Throw Configuration | 3PST, SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393132-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
