TE Connectivity 6-1393136-7 technical specifications.
| Coil Voltage (DC) | 110V |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-1393136-7 to view detailed technical specifications.
No datasheet is available for this part.