
SPST-NO power relay featuring a 24VDC coil with 1.1kΩ resistance and 500mW coil power. Offers a maximum contact current rating of 25A and a general-purpose relay type. Contact material is tin/silver, with AC voltage rating of 400V. Mounts via through-hole PCB termination.
TE Connectivity 6-1393231-6 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 21.82mA |
| Coil Power | 500mW |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Tin, Silver |
| Depth | 12.6mm |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 14ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 12ms |
| RoHS Compliant | Yes |
| Series | RP3SL, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393231-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.