TE Connectivity 6-1393234-3 technical specifications.
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 9ms |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | RP II/2, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393234-3 to view detailed technical specifications.
No datasheet is available for this part.