
DPDT General Purpose Relay, RP II/2 Series, featuring a 24VDC coil with 500mW power and 21.8mA current. Offers 8A contact current rating with silver contacts and a maximum AC voltage rating of 400V. Designed for through-hole PCB mounting with PC pin termination, this relay operates within a temperature range of -40°C to 70°C. Includes 9ms operate time and 3ms release time, with IP42 protection.
TE Connectivity 6-1393234-8 technical specifications.
| Application(s) | POWER |
| Coil Current | 21.8mA |
| Coil Power | 500mW |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Depth | 12.6mm |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 14A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP42 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | RP II/2, SCHRACK |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393234-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
