SPDT power relay with a 5VDC coil voltage and 6A contact current rating. Features gold-plated tin/silver contacts, 250VAC contact voltage rating, and 200mW coil power. Operates within a -40°C to 85°C temperature range with a 12ms operate time and 5ms release time. Through-hole mounting with PCB termination, this general-purpose relay is RoHS compliant and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1393236-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 34mA |
| Coil Power | 200mW |
| Coil Resistance | 147R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 200mV |
| ELV | Compliant |
| Height | 0.591inch |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 12ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | SNR, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.2116oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393236-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
