SPDT power relay featuring a 12VDC coil with 14.2mA current, 200mW power, and 848Ω resistance. Contact ratings include 6A current and 250V AC voltage, with Tin, Silver, and Gold contact material and Gold plating. This through-hole mount relay offers a 12ms operate time and 5ms release time, operating within a -40°C to 85°C temperature range. Dimensions are 28mm length, 5mm width, and 0.591 inches height.
TE Connectivity 6-1393236-9 technical specifications.
| Coil Current | 14.2mA |
| Coil Power | 200mW |
| Coil Resistance | 848R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 600mV |
| ELV | Compliant |
| Height | 0.591inch |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 12ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | SNR, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.2116oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393236-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.