
SPDT Electromechanical Signal Relay with a 16A contact current rating and 400V AC voltage rating. Features a 12VDC coil voltage, 360 Ohm coil resistance, and 33.3mA coil current, consuming 400mW of power. Designed for through-hole mounting with PC pin termination and a DIP package. Operates within a temperature range of -40°C to 85°C, with an operate time of 8ms and release time of 6ms.
TE Connectivity 6-1393238-2 technical specifications.
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Agni90/10 |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 16A |
| Depth | 12.7mm |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Packaging | Box |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393238-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.