SPDT electromechanical signal relay with a 16A contact current rating and Silver contact material. Features a 24VDC coil voltage, 1.44kR coil resistance, and 16.67mA coil current, consuming 400mW of power. Designed for through-hole mounting with PC pin termination, operating within a -40°C to 85°C temperature range. Offers a 400VAC voltage rating and an 8ms operate time.
TE Connectivity 6-1393238-8 technical specifications.
| Package/Case | DIP |
| Coil Current | 16.67mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Current Rating | 16A |
| Depth | 12.7mm |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Packaging | Box |
| Power Consumption | 400mW |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Weight | 10g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393238-8 to view detailed technical specifications.
No datasheet is available for this part.