
DPDT general purpose signal relay with a 6VDC coil voltage and 8A contact current rating. Features silver contacts, through-hole mounting with PC pin termination, and a non-latching coil type. Operates within a -40°C to 85°C temperature range, offering 8ms operate time and 6ms release time. This component boasts a 400V AC maximum voltage rating and 15A maximum current rating.
TE Connectivity 6-1393243-1 technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 400mW |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Type | 2 change-overs |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT2, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393243-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
