TE Connectivity 6-1393243-7 technical specifications.
| Contact Material | Silver |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 8ms |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393243-7 to view detailed technical specifications.
No datasheet is available for this part.