
20A, 277VAC, 2-pole magnetic-hydraulic circuit breaker with toggle actuator and stud termination. Features a hydraulic delay for precise tripping and operates across a wide temperature range of -40°C to 85°C. Designed for panel mounting, this RoHS compliant component offers a DC rated voltage of 65V.
TE Connectivity 6-1393254-3 technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Color | Black |
| Current Rating | 20A |
| ELV | Non-Compliant |
| Height | 63.5mm |
| Lead Free | Not Applicable |
| Length | 46.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Operating Supply Voltage | 277V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W92 |
| Termination | Stud |
| Time to Trip | 100s |
| Trip Current | 20A |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 65V |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393254-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
