
TE Connectivity 6-1393304-7 technical specifications.
| Coil Power | 1.8W |
| Coil Resistance | 324R |
| Contact Material | Silver |
| Current Rating | 15A |
| ELV | Compliant |
| Height | 24.9mm |
| Lead Free | Not Applicable |
| Length | 1.02inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Number of Contacts | 1 |
| Operate Time | 7ms |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 35g |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393304-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
