TE Connectivity 6-1393765-0 technical specifications.
| Coil Current | 34.28mA |
| Coil Resistance | 700R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Depth | 18.67mm |
| Length | 29.59mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393765-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.