General purpose electromechanical relay featuring a 6PDT (Double Pole Double Throw) contact configuration and a 3A contact current rating. This plug-in relay operates with a 48VDC coil voltage, 32mA coil current, and 1.5kΩ coil resistance, consuming 1.6W of coil power. It offers a 3A maximum current rating and a 28VDC rated voltage, with a 120VAC voltage rating. The relay has a 30ms operate time and is designed for socketable mounting with solder termination.
TE Connectivity 6-1393766-0 technical specifications.
| Coil Current | 32mA |
| Coil Power | 1.6W |
| Coil Resistance | 1.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Depth | 18.67mm |
| Length | 34.93mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Plug-In |
| Operate Time | 30ms |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Solder |
| Throw Configuration | 6PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393766-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.