DPDT General Purpose Power Relay with a 3A contact current rating and 120V AC contact voltage rating. Features silver contacts with gold plating and a 12V DC coil voltage. Coil specifications include 45mA current, 100mW power, 1kΩ resistance, and non-latching actuation. Mounts via through-hole termination to PCB, operating within a -55°C to 75°C temperature range.
TE Connectivity 6-1393768-8 technical specifications.
| Actuating System | DC |
| Coil Current | 45mA |
| Coil Power | 100mW |
| Coil Resistance | 1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 120V |
| ELV | Compliant |
| Height | 1.189inch |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393768-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.