DPDT Signal Relay, 4.5 VDC coil voltage, 2A contact current rating, and 250VAC/220VDC max voltage ratings. Features gold contact material, 145 Ohm coil resistance, and 140mW coil power. This non-latching, general-purpose relay offers 4ms operate and release times, with a surface mount (SMD/SMT) package. Operates within a -40°C to 85°C temperature range.
TE Connectivity 6-1393788-2 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 31.1mA |
| Coil Power | 140mW |
| Coil Resistance | 145R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Height | 10.4mm |
| Length | 14.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23079, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 2.8g |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393788-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.