DPDT electromechanical signal relay featuring a 12VDC coil voltage and 220 Ohm coil resistance. This relay offers a 2A maximum contact current rating with gold plating for enhanced conductivity. It operates within a -40°C to 70°C temperature range, with a 7.5ms operate time and 3ms release time. Designed for plug-in mounting, this RoHS and ELV compliant component is suitable for PCB termination.
TE Connectivity 6-1393806-7 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 54.5mA |
| Coil Power | 845mW |
| Coil Resistance | 220R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 150V |
| ELV | Compliant |
| Height | 30mm |
| Length | 0.945inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Operate Time | 7.5ms |
| Package Quantity | 50 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 20g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393806-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.