4PDT signal relay featuring a 20VDC coil voltage and 2A maximum current rating. This through-hole mounted component offers gold-plated contacts for reliable switching, with a 200mA contact current rating. Operating within a -40°C to 70°C temperature range, it boasts a 7.5ms operate time and 3ms release time. The non-latching coil operates at 727mW, with a coil resistance of 550 Ohms. This general-purpose relay is RoHS and ELV compliant.
TE Connectivity 6-1393810-8 technical specifications.
| Coil Current | 36.3mA |
| Coil Power | 727mW |
| Coil Resistance | 550R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 20V |
| Contact Current Rating | 200mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| ELV | Compliant |
| Height | 30mm |
| Length | 30mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 36V |
| Mount | Through Hole |
| Operate Time | 7.5ms |
| Package Quantity | 15 |
| Packaging | Box |
| Power Consumption | 750mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | PCB |
| Throw Configuration | 4PDT |
| Weight | 25g |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393810-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.