
DPDT power relay featuring a 20VDC coil voltage and 5A maximum contact current rating. This non-latching electromechanical relay offers gold-plated nickel contacts with a 250VDC contact voltage rating and 1A contact current rating. Operating across a -40°C to 70°C temperature range, it has a 7.5ms operate time and 3ms release time. Termination is via PCB with a socket mount, and the unit is RoHS compliant.
TE Connectivity 6-1393810-9 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 36.36mA |
| Coil Power | 1.315W |
| Coil Resistance | 550R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 20V |
| Contact Current Rating | 1A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 250V |
| Depth | 30mm |
| ELV | Compliant |
| Height | 30mm |
| Length | 1.181inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Operate Time | 7.5ms |
| Package Quantity | 5 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 25g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393810-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.