4PDT signal relay featuring a 48VDC coil voltage and 2A contact current rating. Coil power is 1.5W with a 1.4kΩ resistance and 34.29mA current. Contacts are gold-plated nickel, rated for 150VDC. Dimensions are 30mm height, 0.748 inches width, and 1.181 inches length, designed for socket mounting. Operating temperature range is -40°C to 70°C, with RoHS and ELV compliance.
TE Connectivity 6-1393817-4 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 34.29mA |
| Coil Power | 1.5W |
| Coil Resistance | 1.4kR |
| Coil Type | Bipolar |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 150V |
| ELV | Compliant |
| Height | 30mm |
| Length | 1.181inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Package Quantity | 15 |
| Packaging | Box |
| Power Consumption | 1.5W |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | V23003, AXICOM |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.058oz |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393817-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.