The Micro Relay K is a non-latching relay with a coil voltage of 12V and a power rating of 567mW. It has a current rating of 30A and is compliant with ELV regulations. The relay has a switching time of 3ms to operate and 1.5ms to release. It is available in a through-hole package and is suitable for use in temperatures ranging from -40°C to 105°C.
TE Connectivity 6-1414920-0 technical specifications.
| Coil Current | 47.2mA |
| Coil Power | 567mW |
| Coil Resistance | 254R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Current Rating | 30A |
| ELV | Compliant |
| Height | 10.2mm |
| Length | 0.472inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 3ms |
| Relay Type | Relay |
| Release Time | 1.5ms |
| RoHS Compliant | Yes |
| Series | Micro Relay K |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.141oz |
| Width | 0.508inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1414920-0 to view detailed technical specifications.
No datasheet is available for this part.