TE Connectivity 6-1414920-1 technical specifications.
| Coil Resistance | 254R |
| Contact Material | Tin, Silver |
| Current Rating | 30A |
| ELV | Compliant |
| Height | 10.2mm |
| Length | 23.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 3ms |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 8g |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1414920-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.