TE Connectivity 6-1414932-3 technical specifications.
| Coil Power | 820mW |
| Coil Resistance | 176R |
| Contact Material | Tin, Silver |
| Current Rating | 40A |
| ELV | Compliant |
| Height | 15.9mm |
| Lead Free | Not Applicable |
| Length | 18.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 3ms |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 11g |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1414932-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.