TE Connectivity 6-1415017-1 technical specifications.
| Coil Current | 66.67mA |
| Coil Resistance | 270R |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Depth | 16.5mm |
| ELV | Compliant |
| Length | 55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Box |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST, 5PST |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1415017-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.